895-005-559-612

Heilind Number:EDA895-005-559-612
Manufacturer:EDAC
Manufacturer Number:895-005-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-559-612

Detailed Description

Enhance your electronic connections with this sleek and efficient black Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with five positions, ensuring optimal performance for your devices. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, this connector guarantees reliability and longevity. Its right angle mount orientation offers versatility in installation, while the tight pitch of .1 inches and row spacing of .2 inches allow for precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Elevate your PCB setups with this essential connector.