895-006-500-103

Heilind Number:EDA895-006-500-103
Manufacturer:EDAC
Manufacturer Number:895-006-500-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-500-103

Detailed Description

Enhance connectivity within your devices with our cutting-edge straight-mount card edge connector. Designed for seamless integration on PCBs, this high-performance connector features six positions and a single row layout, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your electronic systems with this essential component, perfect for professionals and DIY enthusiasts alike.