895-006-500-602

Heilind Number:EDA895-006-500-602
Manufacturer:EDAC
Manufacturer Number:895-006-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-500-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring six positions in a single row with a pitch of .1 inches, it ensures reliable and efficient connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Crafted with copper alloy contacts, it guarantees excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB assembly with this essential connector for seamless performance.