895-006-520-102

Heilind Number:EDA895-006-520-102
Manufacturer:EDAC
Manufacturer Number:895-006-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-520-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a single row with six positions and a pitch of .1 inch, ensuring precise and secure mating. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance in any application. With a straight mount orientation and a temperature range of -40 to 105 °C, it's ideal for demanding environments. Elevate your connectivity solutions with this essential component.