895-006-520-112

Heilind Number:EDA895-006-520-112
Manufacturer:EDAC
Manufacturer Number:895-006-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-520-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a single row layout with six positions, perfect for streamlined installations. Crafted with durability in mind, it is constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation offers versatility in placement, while an operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your electronic projects with this essential connector, a must-have in any technician's toolkit.