895-006-520-403

Heilind Number:EDA895-006-520-403
Manufacturer:EDAC
Manufacturer Number:895-006-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-520-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless integration on circuit boards, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. Featuring a single row with six copper alloy contact positions, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.