895-006-520-404

Heilind Number:EDA895-006-520-404
Manufacturer:EDAC
Manufacturer Number:895-006-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-520-404

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable Black Board-To-Board PCB Connector. Engineered with precision, it features a single row design with six positions for seamless integration. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Perfect for use in electronic assemblies, this connector is a vital component in optimizing functionality and performance. Elevate your connectivity solutions with this essential hardware.