895-006-520-412

Heilind Number:EDA895-006-520-412
Manufacturer:EDAC
Manufacturer Number:895-006-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-520-412

Detailed Description

Enhance connectivity within your electronic devices with our 6-position Board To Board PCB Connector. Crafted with durability in mind, this essential component features a sleek black design and is constructed from UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance. The copper alloy contact material guarantees efficient power transmission, while the compact .1 inch pitch and .2 inch row spacing offer seamless integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB assembly with this high-quality connector for optimal functionality.