895-006-521-101

Heilind Number:EDA895-006-521-101
Manufacturer:EDAC
Manufacturer Number:895-006-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-521-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a compact pitch of .1 inches, it offers a total of 6 positions for efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in any environment. Perfect for various electronic applications, it's a must-have component for your connectivity needs. Elevate your PCB design with this high-quality connector and experience seamless data transfer like never before.