895-006-521-102

Heilind Number:EDA895-006-521-102
Manufacturer:EDAC
Manufacturer Number:895-006-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-521-102

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and safety. Featuring a single row design with six positions and a contact pitch of .1 inches, it ensures efficient and reliable connectivity. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your electronic assemblies with this essential component for seamless and secure board-to-board connections.