895-006-521-107

Heilind Number:EDA895-006-521-107
Manufacturer:EDAC
Manufacturer Number:895-006-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-521-107

Detailed Description

Enhance your electronic connections with this high-performance Black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in challenging environments. The Copper Alloy contact material guarantees excellent conductivity, while the 1-row design with 6 positions allows for efficient PCB integration. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. This straight-mount connector offers versatility in assembly, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.