895-006-521-108

Heilind Number:EDA895-006-521-108
Manufacturer:EDAC
Manufacturer Number:895-006-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-521-108

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Featuring a single row design with six positions, it facilitates seamless data transfer between PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range of -40 to 105 °C. With a 3A amperage and .1-inch pitch, this connector offers efficient power and signal transmission. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Perfect for various applications, this connector is a crucial component for maintaining smooth operations in your electronic systems.