895-006-521-403

Heilind Number:EDA895-006-521-403
Manufacturer:EDAC
Manufacturer Number:895-006-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-521-403

Detailed Description

Enhance connectivity within your electronic devices with this versatile 6-position PCB connector. Designed for seamless board-to-board integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for high-performance applications. Elevate your circuitry with this essential component.