895-006-521-412

Heilind Number:EDA895-006-521-412
Manufacturer:EDAC
Manufacturer Number:895-006-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-521-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in challenging environments. With a single row configuration, 6 copper alloy contact positions, and a pitch of .1 inches, it offers seamless interconnection for your electronic components. The straight mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees stable and efficient operation. Upgrade your system with this essential connector for seamless data transfer and power distribution.