895-006-521-602

Heilind Number:EDA895-006-521-602
Manufacturer:EDAC
Manufacturer Number:895-006-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-521-602

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connections in a variety of applications. The six copper alloy contact positions ensure reliable power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB connectivity needs. Upgrade your setup and experience enhanced performance with this top-of-the-line connector.