895-006-521-604

Heilind Number:EDA895-006-521-604
Manufacturer:EDAC
Manufacturer Number:895-006-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-521-604

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features six positions with a single row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of 0.1 inches, it offers a secure and stable connection. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity with this essential component.