895-006-521-607

Heilind Number:EDA895-006-521-607
Manufacturer:EDAC
Manufacturer Number:895-006-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-521-607

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector is not just visually appealing but also highly functional, with a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. Its copper alloy contact material ensures reliable conductivity, while the 6-position configuration allows for versatile connectivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in electronics and beyond. Upgrade your connectivity with this essential component.