895-006-521-608

Heilind Number:EDA895-006-521-608
Manufacturer:EDAC
Manufacturer Number:895-006-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-521-608

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a single row with six positions and a .1-inch pitch, perfect for streamlined circuitry. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures optimal performance in a wide operating temperature range from -40 to 105 °C. Its straight mount orientation and .2-inch row spacing offer easy installation and maintenance, making it ideal for various applications. Trust in our Connector for efficient and secure board-to-board linking. Elevate your projects with superior connectivity solutions.