895-006-523-108

Heilind Number:EDA895-006-523-108
Manufacturer:EDAC
Manufacturer Number:895-006-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-523-108

Detailed Description

Enhance your circuit connections with this high-performance Board To Board Card Edge Connector in sleek black. Designed for seamless integration, it features six positions in a single row, with a compact pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance. Ideal for various applications, this connector is a must-have for your PCB assembly needs. Elevate your connectivity experience with this essential component.