895-006-523-404

Heilind Number:EDA895-006-523-404
Manufacturer:EDAC
Manufacturer Number:895-006-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-523-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures optimal safety and durability. The copper alloy contact material guarantees reliable conductivity, while the 1-row design with 6 positions offers seamless integration. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Whether for professional or personal use, this connector is a must-have for efficient PCB assembly.