895-006-523-412

Heilind Number:EDA895-006-523-412
Manufacturer:EDAC
Manufacturer Number:895-006-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-523-412

Detailed Description

Enhance your PCB connectivity with our six-position card edge connector. Designed for seamless board-to-board integration, this connector features a straight mount orientation, ensuring a secure and stable connection. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while conserving space on your PCB. Upgrade your electronic designs with this essential component, perfect for a variety of applications.