895-006-523-603

Heilind Number:EDA895-006-523-603
Manufacturer:EDAC
Manufacturer Number:895-006-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring a single row design with a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration into your setup. The 6-position connector, boasting copper alloy contacts, guarantees reliable power transmission at an amperage of 3A. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Elevate your connector game with this essential component.