895-006-524-101

Heilind Number:EDA895-006-524-101
Manufacturer:EDAC
Manufacturer Number:895-006-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features six positions with a single row layout and a compact .1 inch pitch, ensuring precise and secure connections. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, offering superior protection and reliability. Crafted with copper alloy contacts, it guarantees optimal conductivity for efficient data transmission. With a straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various environments. Elevate your electronic projects with this essential connector, a must-have for seamless board-to-board connections.