895-006-524-404

Heilind Number:EDA895-006-524-404
Manufacturer:EDAC
Manufacturer Number:895-006-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-524-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with six positions, perfect for streamlined circuitry. Crafted with durability in mind, it boasts a housing made of UL 94V-0 Polyphenylene Sulfide and contacts constructed from Copper Alloy, ensuring reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer in compact spaces. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.