895-006-525-107

Heilind Number:EDA895-006-525-107
Manufacturer:EDAC
Manufacturer Number:895-006-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-525-107

Detailed Description

Enhance your PCB connections with this sleek and reliable Card Edge Connector. Designed for seamless integration, it features a single row layout with six positions for efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Each contact point is made of high-quality copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your board. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.