895-006-525-108

Heilind Number:EDA895-006-525-108
Manufacturer:EDAC
Manufacturer Number:895-006-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-525-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features six positions with a single row layout, perfect for streamlined connections. The durable housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are guaranteed. The copper alloy contact material provides optimal conductivity, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential connector.