895-006-540-101

Heilind Number:EDA895-006-540-101
Manufacturer:EDAC
Manufacturer Number:895-006-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-540-101

Detailed Description

Elevate your board-to-board connections with our high-performance Card Edge Connector. Designed for seamless integration in electronic applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row of six positions and a pitch of .1 inches, it ensures precise and secure connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB assembly projects. Trust in its straight mount orientation and .2-inch row spacing for efficient installation every time. Step up your connectivity game with this essential component.