895-006-540-108

Heilind Number:EDA895-006-540-108
Manufacturer:EDAC
Manufacturer Number:895-006-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-540-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .1 inch, it offers precise connectivity for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting six positions, this connector is ideal for various applications. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile and adaptable to different environments. Upgrade your connectivity solutions with this top-of-the-line connector.