895-006-540-112

Heilind Number:EDA895-006-540-112
Manufacturer:EDAC
Manufacturer Number:895-006-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with six positions, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability while keeping your setup sleek. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Its straight mount orientation offers flexibility in installation, making it suitable for various applications in the field of PCB connectors. Trust in this connector for robust and stable performance in your electronic projects.