895-006-540-403

Heilind Number:EDA895-006-540-403
Manufacturer:EDAC
Manufacturer Number:895-006-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-540-403

Detailed Description

Enhance your PCB connectivity with this 6-position straight mount card edge connector in sleek black. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your setup with this essential component for optimal board-to-board connectivity.