895-006-540-604

Heilind Number:EDA895-006-540-604
Manufacturer:EDAC
Manufacturer Number:895-006-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-540-604

Detailed Description

Elevate your PCB connection setup with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts six positions with a single row configuration, ensuring optimal performance. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any operating environment. Each contact point features high-quality Copper Alloy construction, promoting reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision and efficiency are at the forefront. Engineered for maximum versatility, this connector offers a straight mount orientation, perfect for a variety of applications. Its wide operating temperature range of -40 to 105°C further enhances its adaptability. Trust in our Connector to deliver unparalleled connectivity for your PCB projects.