895-006-541-102

Heilind Number:EDA895-006-541-102
Manufacturer:EDAC
Manufacturer Number:895-006-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-541-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with six positions, ideal for transferring data efficiently. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made of copper alloy, providing optimal conductivity. Whether for commercial or industrial use, this connector offers reliability in demanding environments, with an operating temperature range of -40 to 105 °C. Upgrade your system with this essential component, trusted by professionals worldwide.