895-006-541-103

Heilind Number:EDA895-006-541-103
Manufacturer:EDAC
Manufacturer Number:895-006-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-541-103

Detailed Description

Enhance your PCB connections with our Black Card Edge Connector, boasting a high amperage of 3 A for efficient power transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable performance in various applications. Featuring a single row design with 6 positions and a .1-inch pitch, this connector offers seamless integration on your board. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it guarantees versatility and stability in demanding environments. Upgrade your connectivity solutions with this essential component.