895-006-541-404

Heilind Number:EDA895-006-541-404
Manufacturer:EDAC
Manufacturer Number:895-006-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-541-404

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts six positions in a single row, ensuring efficient and reliable signal transfer. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing safety and performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The contact material, Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications, from industrial machinery to consumer electronics. Choose this connector for optimal performance and durability in your PCB assembly projects.