895-006-541-412

Heilind Number:EDA895-006-541-412
Manufacturer:EDAC
Manufacturer Number:895-006-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-541-412

Detailed Description

Enhance connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in various electronic applications. Featuring a single row with six positions and a pitch of .1 inches, it ensures precise alignment and secure communication between PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance in diverse environments. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers flexibility and stability in installation. Elevate your connectivity solutions with this essential component.