895-006-542-101

Heilind Number:EDA895-006-542-101
Manufacturer:EDAC
Manufacturer Number:895-006-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-542-101

Detailed Description

Elevate your connectivity with this high-performance 6-position black PCB connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in challenging environments. Crafted with precision, the copper alloy contacts deliver optimal conductivity, while the 0.1" pitch and 0.2" row spacing facilitate secure connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and efficiency for all your connectivity needs.