895-006-542-108

Heilind Number:EDA895-006-542-108
Manufacturer:EDAC
Manufacturer Number:895-006-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-542-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered for seamless integration. With an amperage of 3 A, it ensures reliable power transmission in your electronic setups. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering superior heat resistance and safety. Featuring one row with six positions, it guarantees efficient data transfer. The contact material, Copper Alloy, provides optimal conductivity, while the pitch and row spacing of .1 in and .2 in, respectively, allow for easy installation. Thanks to its straight mount orientation, it's perfect for various PCB configurations. Operable in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your connectivity solutions with this high-performance Card Edge Connector.