895-006-542-403

Heilind Number:EDA895-006-542-403
Manufacturer:EDAC
Manufacturer Number:895-006-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-542-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and safety. The copper alloy contact material guarantees reliable conductivity, while the 1-row design with 6 positions offers seamless integration on your PCB. With a pitch of .1 in and row spacing of .2 in, this connector facilitates efficient data transmission. Designed for versatility, it allows for straight mount orientation, making assembly a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications in the automotive, industrial, and consumer electronics sectors. Trust in this connector to deliver consistent performance, meeting your connectivity needs with ease. Elevate your electronic projects with this essential component.