895-006-542-404

Heilind Number:EDA895-006-542-404
Manufacturer:EDAC
Manufacturer Number:895-006-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-542-404

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Featuring a single row design with a total of 6 positions, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105 °C, it is ideal for various industrial applications. Upgrade your setup with this essential connector for enhanced performance and durability.