895-006-544-101

Heilind Number:EDA895-006-544-101
Manufacturer:EDAC
Manufacturer Number:895-006-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-544-101

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration on your device's circuit board, its durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting performance even in demanding environments. With six copper alloy contact positions in a single row, it provides reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and efficient connection, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your PCB assembly with this essential component.