895-006-544-404

Heilind Number:EDA895-006-544-404
Manufacturer:EDAC
Manufacturer Number:895-006-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-544-404

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector in classic black. Featuring a single row with six positions, it offers seamless integration for your electronic projects. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your circuitry with this essential connector, a must-have in any electronic enthusiast's toolkit.