895-006-558-101

Heilind Number:EDA895-006-558-101
Manufacturer:EDAC
Manufacturer Number:895-006-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-558-101

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and right-angle mount orientation, it offers efficient space utilization and easy installation. The copper alloy contacts, with a pitch of .1 inches, guarantee reliable signal transmission. With six positions and row spacing of .2 inches, it provides ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your circuit boards with this essential component, a perfect choice for professionals in the electronics and technology sectors.