895-006-558-103

Heilind Number:EDA895-006-558-103
Manufacturer:EDAC
Manufacturer Number:895-006-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-558-103

Detailed Description

Elevate your PCB connectivity with this high-performance 6-position Card Edge Connector. Designed for seamless board-to-board integration, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Each row features a precise pitch of .1 inch, with a row spacing of .2 inches for efficient arrangement. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic assemblies with this essential component, perfect for applications that demand seamless and secure connections.