895-006-558-112

Heilind Number:EDA895-006-558-112
Manufacturer:EDAC
Manufacturer Number:895-006-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-558-112

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features six positions with a .1-inch pitch, ensuring precise and secure attachment. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in varying environments. Upgrade your electronic devices with this essential component for seamless and efficient performance.