895-006-558-404

Heilind Number:EDA895-006-558-404
Manufacturer:EDAC
Manufacturer Number:895-006-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage, ensuring optimal power transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in harsh environments. With one row and six positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.