895-006-558-412

Heilind Number:EDA895-006-558-412
Manufacturer:EDAC
Manufacturer Number:895-006-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-558-412

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features a single row with 6 positions and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Upgrade your connectivity solutions with this essential component.