895-006-558-603

Heilind Number:EDA895-006-558-603
Manufacturer:EDAC
Manufacturer Number:895-006-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-558-603

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features six positions with a single row configuration, ensuring optimal performance. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both safety and longevity. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise connections. With a right-angle mount orientation, it's perfect for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Upgrade your connectivity solutions with this high-quality connector, a must-have in any tech enthusiast's arsenal.