895-006-559-101

Heilind Number:EDA895-006-559-101
Manufacturer:EDAC
Manufacturer Number:895-006-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-559-101

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector, designed for seamless integration in a variety of applications. With a compact form factor and Right Angle mount orientation, this connector offers efficient space utilization on your PCB. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in demanding environments. The Copper Alloy contact material ensures optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of power and signal applications. Featuring one row with six positions and a pitch of .1 inch, it provides precise and secure connectivity. Upgrade your design with this essential component for seamless data transfer and functionality.