895-006-559-108

Heilind Number:EDA895-006-559-108
Manufacturer:EDAC
Manufacturer Number:895-006-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. With a single row design and right angle mount orientation, it offers seamless integration onto your PCB. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Boasting six positions, .1-inch pitch, and .2-inch row spacing, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your system with this essential component for seamless communication and functionality.