895-006-559-608

Heilind Number:EDA895-006-559-608
Manufacturer:EDAC
Manufacturer Number:895-006-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-006-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-006-559-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features six positions with a .1-inch pitch for optimal performance. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a right-angle mount orientation, it offers flexibility in installation. The copper alloy contact material guarantees reliable conductivity, even in harsh environments. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.